IPA95R450PFD7XKSA1

New Product

image shown is a representation only
Description:
N-CH 950V 7.2A 450mOhm TO220FP
Supplier:
INFINEON
Matchcode:
IPA95R450PFD7
Rutronik No.:
TMOS6720
Unit Pack:
500
MOQ:
500
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 950 V
- I(D)at Tc=25°C
- 7.2 A
- RDS(on)at 10V
- 450 mOhm
- Q(g)
- 43 nC
- P(tot)
- 30 W
- R(thJC)
- 4.10 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005547011
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.