IPA95R130PFD7XKSA1
New Product
image shown is a representation only
Description:
N-CH 950V 13.9A 130mOhm TO220FP
Supplier:
INFINEON
Matchcode:
IPA95R130PFD7
Rutronik No.:
TMOS6718
Unit Pack:
500
MOQ:
500
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 950 V
- I(D)at Tc=25°C
- 13.9 A
- RDS(on)at 10V
- 130 mOhm
- Q(g)
- 141 nC
- P(tot)
- 33 W
- R(thJC)
- 3.8 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS7
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005546999
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.