IPA80R1K0CEXKSA2

Best Choice

image shown is a representation only
Description:
N-CH 800V 5,7A 950mOhm TO-220FP
Supplier:
INFINEON
Matchcode:
IPA80R1K0CE
Rutronik No.:
TMOS1343
Unit Pack:
50
MOQ:
50
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 5.7 A
- RDS(on)at 10V
- 950 mOhm
- Q(g)
- 31 nC
- P(tot)
- 32 W
- R(thJC)
- 3.9 K/W
- Mounting
- THT
- Technology
- CoolMOS CE
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001313392
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
800V CoolMOS™ CE is Infineon’s high performance device family offering 800 Volts break down voltage. The CE targets Consumer Electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS™ family, Infineon combines long experience as the leading Superjunction MOSFET supplier with best-in-class innovation.
Summary of Features
- Low specific on-state resistance (R DS(on)*A)
- Very low energy storage in output capacitance (E oss) @ 400V
- Low gate charge (Q g)
- Field-proven CoolMOS™ quality
- CoolMOS™ technology has been manufactured by Infineon since 1998
- High efficiency and power density
- Outstanding price/performance
- High reliability
- Ease of use
- LED Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.