IPA60R360CFD7XKSA1
image shown is a representation only
Description:
N-CH 600V 5A 295mOhm TO220FP
Supplier:
INFINEON
Matchcode:
IPA60R360CFD7
Rutronik No.:
TMOS6227
Unit Pack:
50
MOQ:
50
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 5 A
- RDS(on)at 10V
- 295 mOhm
- Q(g)
- 14 nC
- P(tot)
- 23 W
- R(thJC)
- 5.54 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP002621076
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPA60R280CFD7XKSA1N-CH 600V 6A 237mOhm TO220FP Part No.: TMOS2595 package: TO-220FP Packaging: TUBE |
Unit Price
1,19 $
Unit Pack
50
|
Stock Info
19 weeks
|
Price, Lead time Find Alternatives Datasheet |