IPA60R280P6XKSA1

Best Choice

image shown is a representation only
Description:
N-CH 600V 13,8A 280mOhm TO220FP
Supplier:
INFINEON
Matchcode:
IPA60R280P6
Rutronik No.:
TMOS1505
Unit Pack:
50
MOQ:
50
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 13.8 A
- RDS(on)at 10V
- 280 mOhm
- Q(g)
- 25.5 nC
- P(tot)
- 32 W
- R(thJC)
- 3.9 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS P6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001017076
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
Infineons CoolMOS™ P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Summary of Features
- Reduced gate charge (Q g)
- Higher V th
- Good body diode ruggedness
- Optimized integrated R g
- Improved dv/dt from 50V/ns
- CoolMOS™ quality with over 12 years manufacturing experience in superjunction technology
Benefits
- Improved effciency especially in light load condition
- Better efficiency in soft switching applications due to earlier turn-off
- Suitable for hard- & soft-switching topologies
- Optimized balance of efficiency and ease of use and good controllability of switching behavior
- High robustness and better efficiency
- Outstanding quality & reliability
Target Applications
- PFC stages for server, telecom rectifier, PC silverbox, gaming consoles
- PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.