IPA60R060C7XKSA1


image shown is a representation only
Description:
N-CH 650V 16A 52mOhm TO 220 FullPAK
Supplier:
INFINEON
Matchcode:
IPA60R060C7
Rutronik No.:
HVMOS1271
Unit Pack:
500
MOQ:
500
package:
TO 220Full
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 16 A
- RDS(on)at 10V
- 52 mOhm
- Q(g)
- 68 nC
- P(tot)
- 34 W
- R(thJC)
- 3.69 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS C7
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO 220Full
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001385002
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.