IPA50R950CEXKSA2

Best Choice

image shown is a representation only
Description:
N-CH 600V 6.6A 860mOhm at 13V TO220FP
Supplier:
INFINEON
Matchcode:
IPA50R950CE
Rutronik No.:
HVMOS1195
Unit Pack:
500
MOQ:
500
package:
TO220FP
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 550 V
- I(D)at Tc=25°C
- 6.6 A
- Q(g)
- 10.5 nC
- P(tot)
- 25.7 W
- R(thJC)
- 4.86 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001217236
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.