IPA093N06N3GXKSA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000451088](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipa093n06n3g.jpg)
image shown is a representation only
Description:
N-CH 60V 43A 7.8mOhm TO220 FP
Supplier:
INFINEON
Matchcode:
IPA093N06N3 G
Rutronik No.:
LVMOS1116
Unit Pack:
500
MOQ:
500
package:
TO220 FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 43 A
- RDS(on)at 10V
- 7.8 mOhm
- Q(g)
- 36 nC
- P(tot)
- 33 W
- R(thJC)
- 4.6 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220 FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000451088
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPA060N06NXKSA1N-CH 60V 45A 5.2mOhm TO220-FP Part No.: LVMOS1147 package: TO220-FP Packaging: TUBE |
Unit Price
0,6727 $
Unit Pack
500
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|