- Home
- Semiconductors
- High Voltage MOSFETs (>=300V)
- INFINEON High Voltage MOSFETs (>=300V)
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
N-CH 1200V 225A 30mOhm at 18V TO247-4
Supplier:
INFINEON
Matchcode:
IMZA120R030M1H
Rutronik No.:
HVMOS1046
Unit Pack: 1
MOQ: 1
package: TO247-4
Packaging: TUBE
New Product
- Configuration
-
N-CH
- V(DS)
-
1200 V
- I(D)at Tc=25°C
-
70 A
- RDS(on)at 10V
-
30 mOhm
- Q(g)
-
68 nC
- P(tot)
-
273 W
- R(thJC)
-
0.42 K/W
- Automotive
-
NO
- Package
-
TO247-4
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP005425985
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 1200V 55A 40mOhm TO247-4
package:
T0-247-4
Packaging:
TUBE
New Product
N-CH 1200V 31A 80mOhm TO247-4
package:
T0-247-4
Packaging:
TUBE
New Product
SiC N-CH 1200V 60A 30mOhm...
package:
TO-247
Packaging:
TUBE
New Product
SiC-N 1200V 100A...
package:
TO247-4
Packaging:
TUBE
New Product
SiC-N 1200V 40A 97,5Ohm@15V...
package:
TO247-4
Packaging:
TUBE
New Product
N-CH 1200V 56A 30mOhm TO247-4
package:
TO247-4
Packaging:
TUBE
N-CH 1200V 56A 30mOhm TO247-3
package:
TO-247
Packaging:
TUBE
SiC-N 1200V 72A 30mOhm TO247N
package:
TO247NS
Packaging:
TUBE
SiC N-CH 1200V 36A 60mOhm...
package:
TO-247
Packaging:
TUBE
New Product
SiC N-CH 1200V 72A 30mOhm
package:
TO247NS
Packaging:
TUBE
Previous
Next