IMWH170R650M1XKSA1

New Product

Description:
N-CH 1700V 7,5A 650mOhm PG-TO247-3-STD-N
Supplier:
INFINEON
Matchcode:
IMWH170R650M1
Rutronik No.:
HVMOS1133
Unit Pack:
240
MOQ:
240
package:
PG-TO247-3
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1700 V
- I(D)at Tc=25°C
- 7,5 A
- RDS(on)at 10V
- 650 mOhm
- Q(g)
- 8,1 nC
- P(tot)
- 88 W
- R(thJC)
- 62 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PG-TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005920424
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.