Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Transistors
  4. High Voltage MOSFETs (>=300V)
  5. INFINEON High Voltage MOSFETs (>=300V)

IMW120R140M1HXKSA1

INFINEON
INFINEON SP001946184

image shown is a representation only

Description: N-CH 1200V 19A 140mOhm TO247-3 Supplier: INFINEON Matchcode: IMW120R140M1H Rutronik No.: TMOS2945 Unit Pack: 30 MOQ: 30 package: TO-247 Packaging: TUBE
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
19 A
RDS(on)at 10V
140 mOhm
Q(g)
13 nC
P(tot)
94 W
R(thJC)
1,2 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-247
RoHS Status
RoHS-conform
Packaging
TUBE
Supplier Part
SP001946184
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks

CoolSiC™ 1200V SiC Trench MOSFET in TO247-3 package
The CoolSiC™ 1200 V, 140 mΩ SiC MOSFET in TO247-3 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic. CoolSiC™ MOSFETs are ideal for hard- and resonant-switching topologies like power factor correction (PFC) circuits, bi-directional topologies and DC-DC converters or DC-AC inverters.

Summary of Features
- Best in class switching and conduction losses
- Benchmark high threshold voltage, Vth > 4 V
- 0V turn-off gate voltage for easy and simple gate drive
- Wide gate-source voltage range
- Robust and low loss body diode rated for hard commutation
- Temperature independent turn-off switching losses

Benefits
- Highest efficiency
- Reduced cooling effort
- Higher frequency operation
- Increased power density
- Reduced system complexity

Potential Applications
- Solutions for solar energy systems
- EV-Charging
- Uninterruptible power supply (UPS)
- Power Supplies
- Motor Control and Drives


Request or order:

Please login
4,54 $
136,20 $

Prices

30 4,54 $
60 4,35 $
90 4,25 $
120 4,02 $
180 3,83 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

New Product
TOSHIBA TW140N120C,S1F(S

TW140N120C,S1F(S

Semiconductors
  • SiC N-CH 1200V 20A 140mOhm...
  • package: TO-247
  • Packaging: TUBE

New Product
INFINEON IMZA120R040M1HXKSA1

IMZA120R040M1HXKSA1

Semiconductors
  • N-CH 1200V 55A 39mOhm bei 18V
  • package: TO247-4
  • Packaging: TUBE

New Product
ROHM SCT4062KEHRC11

SCT4062KEHRC11

Semiconductors
  • AECQ 1200V 26A 62mOhm TO247N
  • package: TO247NS
  • Packaging: TUBE

New Product
INFINEON AIMW120R080M1XKSA1

AIMW120R080M1XKSA1

Semiconductors
  • N-CH 1200V 33A 80mOhm TO247-3
  • package: T0-247
  • Packaging: TUBE

New Product
INFINEON AIMW120R035M1HXKSA1

AIMW120R035M1HXKSA1

Semiconductors
  • N-CH 1200V 52A 35mOhm TO247-3
  • package: T0-247
  • Packaging: TUBE

New Product
INFINEON AIMW120R060M1HXKSA1

AIMW120R060M1HXKSA1

Semiconductors
  • N-CH 1200V 36A 60mOhm TO247-3
  • package: T0-247
  • Packaging: TUBE

New Product
INFINEON AIMZH120R020M1TXKSA1

AIMZH120R020M1TXKSA1

Semiconductors
  • N-CH 1200V 100A 19mOhm TO247-4
  • package: T0-247-4
  • Packaging: TUBE

New Product
INFINEON AIMZH120R160M1TXKSA1

AIMZH120R160M1TXKSA1

Semiconductors
  • N-CH 1200V 17A 160mOhm TO247-4
  • package: T0-247-4
  • Packaging: TUBE

New Product
INFINEON AIMZH120R010M1TXKSA1

AIMZH120R010M1TXKSA1

Semiconductors
  • N-CH 1200V 202A 8,7mOhm...
  • package: T0-247-4
  • Packaging: TUBE

New Product
INFINEON AIMZH120R030M1TXKSA1

AIMZH120R030M1TXKSA1

Semiconductors
  • N-CH 1200V 69A 30mOhm TO247-4
  • package: T0-247-4
  • Packaging: TUBE

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit