IMT65R040M2HXUMA1


image shown is a representation only
Description:
N-CH 650V 58,7A 52mOhm at 15V HSOF-8
Supplier:
INFINEON
Matchcode:
IMT65R040M2H
Rutronik No.:
HVMOS1325
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 58.7 A
- Q(g)
- 28 nC
- P(tot)
- 277 W
- R(thJC)
- 0.54 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006051126
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.