IMOTIONLINK


image shown is a representation only
Description:
EVALBOARD Debug Probe iMotion
Supplier:
INFINEON
Matchcode:
IMOTION-LINK
Rutronik No.:
POWMOD1127
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP001780380
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 2 weeks
Description:
Summary of Features
- Configuring and tuning of system and motor parameters via virtual COM port (UART)
- ARM® Cortex® debug support: Serial wire debug Infineon’s Single Pin Debug (SPD)
- 3.3 VDC output voltage to the target board
- Full galvanic 1kV DC isolation
- USB interface to PC for power and data
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.