IMM101T046MXUMA1


image shown is a representation only
Description:
IPM IMOTION 600V 4A IQFN-38
Supplier:
INFINEON
Matchcode:
IMM101T-046M
Rutronik No.:
IGBT2657
Unit Pack:
2000
MOQ:
2000
package:
IQFN-38
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 4 A
- Configuration
- 8.2
- Switch type
- 28.4
- Product group
- 115
- Automotive
- NO
- Package
- IQFN-38
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001792460
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
Smart IPM with PMSM/BLDC motor controller and MOSFET power stage
iMOTION™ Smart IPM integrating MCE 2.0 motor controller and three phase inverter with 600 V / 1.4 Ω RDS(on) MOSFETs in 12x12 mm PQFN package.
- Highly efficient 3-phase motor control
- Flexible sensing options (single/leg shunt, sensorless, hall)
- Storage of motor parameters
- Multiple protections features
- Fastest time to market
- No software development required
- No inverter hardware design needed
- Easy motor parametrization and tuning
- Lowest BOM cost
- Reduced BOM count and PCB size
- Sensorless FOC algorithm
- No need for additional PFC controller
- Additional application flexibility via scripting
- Smallest PCB footprint for 3-phase inverter
- PQFN 12x12mm
- No need for heatsink up to 80W
- Home appliances
- HVAC ventilation
- HVAC pumps
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.