IMDQ75R060M1HXUMA1

New Product

Description:
N-CH 750V 89A 60mOhm PG-HDSOP-22
Supplier:
INFINEON
Matchcode:
IMDQ75R090M1H
Rutronik No.:
HVMOS1091
Unit Pack:
750
MOQ:
750
package:
HDSOP-22
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 89 A
- RDS(on)at 10V
- 60 mOhm
- Q(g)
- 23 nC
- P(tot)
- 150 W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005935763
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.