IMDQ75R040M1HXUMA1


image shown is a representation only
Description:
N-CH 750V 47A 49mOhm at 15V HDSOP-22
Supplier:
INFINEON
Matchcode:
IMDQ75R040M1H
Rutronik No.:
HVMOS1011
Unit Pack:
1
MOQ:
1
package:
HDSOP-22
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 47 A
- Q(g)
- 34 nC
- P(tot)
- 47 W
- R(thJC)
- 0.71 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005629596
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.