IMBG120R140M1HXTMA1


image shown is a representation only
Description:
N-CH 1200V 18A 140mOhm at 18V
Supplier:
INFINEON
Matchcode:
IMBG120R140M1H
Rutronik No.:
TMOS3470
Unit Pack:
1000
MOQ:
1000
package:
TO-263-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 18 A
- Q(g)
- 13.4 nC
- P(tot)
- 107 W
- R(thJC)
- 1.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- SiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP004463792
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.