IMBG120R008M2H
image shown is a representation only
N-CH 1200V 189A 7,7mOhm at 18V TO263-7
Supplier: INFINEON
Matchcode: IMBG120R008M2H
Rutronik No.: HVMOS1035
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 189 A
- Q(g)
- 195 nC
- P(tot)
- 800 W
- R(thJC)
- 0.14 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005752492
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks