IM818LCCXKMA1


image shown is a representation only
Description:
IPM CIPOS MAXI 1200V 15A DIP-24
Supplier:
INFINEON
Matchcode:
IM818-LCC
Rutronik No.:
POWMOD1131
Unit Pack:
14
MOQ:
14
package:
MDIP-24
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- IC 25°C
- 15 A
- Configuration
- 3Ph Open E
- Switch type
- IGBT
- Product group
- CIPOS MAXI
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005260270
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
CIPOS™ Maxi 1200 V, 15 A three-phase intelligent power module
CIPOS™ Maxi 1200 V, 15 A three-phase IGBT based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC outdoor fan, active filters, and etc.
Summary of Features
- Based on TRENCHSTOP™ IGBT4
- Motor power rating up to 3000 W at 10 kHz
- Rugged 1200 V SOI gate driver technology with stability against transient
- Over current shutdown
- Under-voltage lockout
- All of 6 switches turn off during protection
- Cross-conduction prevention
- UL-certified
Benefits
- Excellent thermal performance with DCB substrate
- Suitable for space-constrained industrial applications through ultra compact footprint
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.