IM70D122V01XTMA1


Description:
MEMS MICROPHONE digital
Supplier:
INFINEON
Matchcode:
IM70D122V01
Rutronik No.:
ICMEMS1658
Unit Pack:
5000
MOQ:
5000
package:
LGA-5
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Digital
- Port location
- Bottom
- PSRR
- -26 dBFS
- AOP
- 122 dBSPL
- SNR
- 70 dB
- Package
- LGA-5
- Automotive
- NO
- Vcc(min)
- 1.62 V
- Vcc(max)
- 3.6 V
- Icc(max)
- 980 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005849761
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.