IM69D127V11XTMA1


image shown is a representation only
Description:
MEMS MICROPHONE Digital PDM
Supplier:
INFINEON
Matchcode:
IM69D127V11
Rutronik No.:
ICMEMS1640
Unit Pack:
5000
MOQ:
5000
package:
LGA-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- PDM
- Port location
- Bottom
- AOP
- 127 dBSPL
- SNR
- 69 dB
- Package
- LGA-5
- Automotive
- NO
- Vcc(min)
- 1.62 V
- Vcc(max)
- 3.6 V
- Icc(max)
- 980 µA
- Technology
- MEMS
- Mounting
- SMD
- Footprint
- 9 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005405062
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 25 weeks
IM69D127 is a digital high performance MEMS microphone based on Infineon’s new Sealed Dual Membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level. Its small size makes it a perfect match for compact audio devices, such as TWS earbuds.
Key Features
- Low self noise/ high SNR (69dB)
- Very tight part-to-part phase and sensitivity matching (± 1dB)
- Flat frequency response with a low LFRO (low frequency roll-off) of 40Hz
- Very-low group delay (9µs)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.