IM323L6G2XKMA1


image shown is a representation only
Description:
IPM 600V 15A CIPOSTINY SHORTLEAD
Supplier:
INFINEON
Matchcode:
IM323-L6G2
Rutronik No.:
POWMOD1201
Unit Pack:
15
MOQ:
240
package:
MDIP-26
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 6 A
- Configuration
- 3Ph open S
- Switch type
- IGBT
- Product group
- CIPOS Tiny
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-26
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005545739
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.