IM241M6T2BAKMA1


image shown is a representation only
Description:
IPM CIPOS Micro 600V 3Phase DIP-23
Supplier:
INFINEON
Matchcode:
IM241-M6T2B
Rutronik No.:
POWMOD1231
Unit Pack:
1
MOQ:
1
package:
DIP-23
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- Built in NTC
- YES
- Automotive
- NO
- Package
- DIP-23
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005426937
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.