IM12B10CC1XKMA1

New Product

image shown is a representation only
Description:
IPM CIPOS MAXI 1200V 10A PG-MDIP-24
Supplier:
INFINEON
Matchcode:
IM12B10CC1
Rutronik No.:
POWMOD1451
Unit Pack:
14
MOQ:
280
package:
PG-MDIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- IC 25°C
- 10 A
- Configuration
- 3Ph Open E
- Switch type
- IGBT
- Product group
- CIPOS MAXI
- Built in NTC
- YES
- Automotive
- NO
- Package
- PG-MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP006030149
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.