IM111X3Q1BAUMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 250 V
- IC 25°C
- 4 A
- Configuration
- FullBridge
- Switch type
- OpriMOS
- Product group
- CIPOS NANO
- Built in NTC
- YES
- Automotive
- NO
- Package
- IQFN-37
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002510460
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
CIPOS™ Nano 250 V, 4 A full-bridge intelligent power module
CIPOS™ Nano 250 V, 4 A full-bridge OptiMOS™ based intelligent power module with open source in PQFN 12x10 mm , providing a compact motor drive solution for single phase motor applications.
Summary of Features
• Integrated gate drivers and bootstrap functionality
• Overcurrent protection & fault reporting
• Low 0.063 Ω RDS(on), 250 V OptiMOS™
• Under-voltage lockout for both channels
• Shoot through protection
• Matched propagation delay for all channels
• Optimized dv/dt for loss and EMI trade offs
• Advanced input filter
• 3.3 V input logic compatible
• Motor power range 80-200W
• 1500 VRMS min isolation
Potential Applications
• Refrigerator
• Motor control and drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.