ILD8150EXUMA1


image shown is a representation only
Description:
LEDDr BUCK 80V 1.5A PG-DSO-8
Supplier:
INFINEON
Matchcode:
ILD8150E
Rutronik No.:
LEDDRV1655
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 80 V
- I(out)
- 1.5 A
- Package
- PG-DSO-8
- Automotive
- NO
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 20000 Hz
- Supplier Part
- SP001805686
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.