ILD6150XUMA1


image shown is a representation only
Description:
LEDDr BUCKBO 60V 1.5A PG-DSO-8
Supplier:
INFINEON
Matchcode:
ILD6150
Rutronik No.:
LEDDRV1163
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK/BOOST
- V(in)max
- 60 V
- V(out)
- 60 V
- I(out)
- 1,5 A
- Package
- PG-DSO-8
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- f(s)
- 1000000 Hz
- Supplier Part
- SP000955332
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The ILD6150 switch mode DC/DC LED driver is tailored to drive high power LEDs and LED arrays offering flexible dimming options.
Summary of Features
- Supports buck topology
- Wide usable input voltage from 4.5 - 60V
- Integrated switch rated up to 1500mA
- PWM or analog dimming
- Adjustable over temperature protection
- Over current protection
Benefits
- High efficiency
- High output current accuracy ± 3%
- Up to 3000:1 contrast ratio
Target Applications
- Luminaires for commercial or residential lighting
- Electronic control gears
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.