IKZA75N120CH7XKSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 75 A
- V(CEsat)
- 1.7 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 549 W
- Automotive
- NO
- t(r)
- 15 nS
- td(off)
- 359 nS
- td(on)
- 40 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP005578273
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
High speed 1200 V TRENCHSTOP™ IGBT 7 Technology co-packed with full rated current, soft-commutating,
ultra-fast recovery and low Qrr emitter controlled 7 Rapid diode
Features
• VCE = 1200 V
• IC = 75 A
• Maximum junction temperature Tvjmax = 175°C
• Best-in-class high speed IGBT co-packed with full rated current, low Qrr and soft-commutating
high speed diode
• Low saturation voltage VCEsat = 1.7 V at Tvj = 25°C
• Optimized for high efficiency in high speed hard switching topologies (2-L inverter, 3-L NPC
T-type, ...)
• Easy paralleling capability due to positive temperature coefficient in VCEsat
• Pb-free lead plating; RoHS compliant
• Complete product spectrum and PSpice Models: http://www.infineon.com/igbt/
Potential applications
• Industrial UPS
• EV-Charging
• String inverter
• Welding
Product validation
• Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.