IKZA50N120CH7XKSA1


image shown is a representation only
Description:
IGBT 1200V 50A 2,5V TO247-4
Supplier:
INFINEON
Matchcode:
IKZA50N120CH7
Rutronik No.:
IGBT3208
Unit Pack:
30
MOQ:
240
package:
TO247-4
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 50 A
- V(CEsat)
- 1.7 V
- Package
- TO247-4
- Bodydiode
- NO
- P(tot)
- 388 W
- Automotive
- NO
- t(r)
- 96 nS
- td(off)
- 333 nS
- td(on)
- 39 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP005578271
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.