IKZ75N65ES5XKSA1
image shown is a representation only
Description:
IGBT 650V 75A 1,42V TO247-4
Supplier:
INFINEON
Matchcode:
IKZ75N65ES5
Rutronik No.:
IGBT2276
Unit Pack:
240
MOQ:
240
package:
TO-247-4
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 75 A
- V(CEsat)
- 1,42 V
- Package
- TO-247-4
- Bodydiode
- YES
- P(tot)
- 197 W
- Automotive
- NO
- t(r)
- 25 nS
- td(off)
- 405 nS
- td(on)
- 46 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- TUBE
- Supplier Part
- SP001602592
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Description:
Summary of Features
- Very low control inductance loop
- Extra emitter pin, the forth package pin, for driver feedback
- Same creepage distance of collector emitter as standard TO-247 package
Benefits
- Over 20% total switching loses reduction compared to standard TO-247-3
- System efficiency improvement or power density increase compared to standard TO-247-3
Target Applications
- Industrial UPS
- Industrial SMPS
- Energy Storage
- Charger
- Welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.