IKY140N120CH7XKSA1


image shown is a representation only
Description:
IGBT 1200V 232A 1.7V TO247-4
Supplier:
INFINEON
Matchcode:
IKY140N120CH7
Rutronik No.:
IGBT3159
Unit Pack:
30
MOQ:
240
package:
TO247-4
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 232 A
- V(CEsat)
- 1.7 V
- Package
- TO247-4
- Bodydiode
- YES
- P(tot)
- 962 W
- Automotive
- NO
- t(r)
- 20 nS
- td(off)
- 407 nS
- td(on)
- 50 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT7
- Packaging
- TUBE
- Supplier Part
- SP005560949
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.