- Home
- Semiconductors
- IGBTs
- INFINEON IGBTs
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
IGBT 650V 75A 1,4V TO247-3
Supplier:
INFINEON
Matchcode:
IKWH75N65EH7
Rutronik No.:
IGBT3256
Unit Pack: 240
MOQ: 240
package: TO247-3
Packaging: TUBE
New Product
- V(CE)
-
650 V
- I(C)
-
75 A
- V(CEsat)
-
1.4 V
- Package
-
TO247-3
- Bodydiode
-
Yes
- P(tot)
-
341 W
- Automotive
-
NO
- t(r)
-
43 nS
- td(off)
-
195 nS
- td(on)
-
25 nS
- Mounting
-
THT
- RoHS Status
-
RoHS-conform
- Technology
-
TRENCHSTOP
- Packaging
-
TUBE
- Supplier Part
- SP005588822
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IGBT 650V 75A 1,4V TO247-4
package:
TO247-4
Packaging:
TUBE
New Product
IGBT 650V 75A 1.42V TO247-3
package:
TO247-3
Packaging:
TUBE
Topseller
IGBT 650V 75A 1,1V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 650V 75A 1.65V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 650V 75A 1.35V TO-247
package:
TO-247-3
Packaging:
TUBE
IGBT 650V 75A 1,65V TO247-3
package:
TO-247-3
Packaging:
TUBE
IGBT 650V 75A 1.65V TO247-4
package:
TO247-4
Packaging:
TUBE
IGBT 650V 75A 1,65V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 650V 75A 1.10V TO247-4
package:
TO247-4
Packaging:
TUBE
IGBT 650V 75A 1,42V TO247-4
package:
TO-247-4
Packaging:
TUBE
Previous
Next