IKW75N65RH5XKSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 80 A
- V(CEsat)
- 1,65 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 395 W
- Automotive
- NO
- t(r)
- 9 nS
- td(off)
- 180 nS
- td(on)
- 26 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT5
- Packaging
- TUBE
- Supplier Part
- SP004038154
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
650 V, 75 A IGBT Discrete with CoolSiC™ diode
650 V, 75 A TRENCHSTOP™ 5 H5 IGBT co-packed with half-rated 6th generation CoolSiC™ Schottky barrier diode in TO-247-3 package.
The ultra-fast 650 V hard-switching TRENCHSTOP™ 5 H5 IGBT benefits very low switching losses at switching speed above 30 kHz.
Combination of ultra-fast TRENCHSTOP™ 5 H5 IGBT with half-rated freewheeling SiC Schottky barrier diodes enables unprecedented reduction of total switching losses and allows to increase significantly switching frequency.
Summary of Features
- Ultra-low switching losses due to the combination of TRENCHSTOP™ 5 and CoolSiC™ diode technology
- Very low on-state losses
- Benchmark switching efficiency in hard switching topologies
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Qualified for industrial applications according to the relevant tests of JEDEC 47/20/22
Benefits
- Highest efficiency
- Increased power density
- Plug & play replacement of the pure silicon devices
- Easy upgrade of existing designs for higher efficiency
- Reduced cooling effort
- Excellent for paralleling
- Power Management (SMPS) - Reference Design
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.