IKW75N60TFKSA1


image shown is a representation only
Description:
IGBT 600V 80A 2.0V TO247-3
Supplier:
INFINEON
Matchcode:
IKW75N60T
Rutronik No.:
TMOSP7058
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 80 A
- V(CEsat)
- 2.0 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 428 W
- Automotive
- NO
- t(r)
- 36 nS
- td(off)
- 330 nS
- td(on)
- 33 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- TUBE
- Supplier Part
- SP000054889
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery Emitter Controlled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
Summary of Features
- Lowest V CEsat drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in V CEsat
- Very soft, fast recovery anti-parallel Emitter Controlled Diode
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
Benefits
- Highest efficiency – low conduction and switching losses
- Comprehensive portfolio in 600V and 1200V for flexibility of design
- High device reliability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.