IKW50N60DTPXKSA1


image shown is a representation only
Description:
IGBT 600V 50A 1,6V TO247-3
Supplier:
INFINEON
Matchcode:
IKW50N60DTP
Rutronik No.:
IGBT2366
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 80 A
- V(CEsat)
- NO V
- Package
- TO247-3
- Bodydiode
- THT
- P(tot)
- 175 W
- Automotive
- NO
- t(r)
- NO nS
- td(off)
- 319,2 nS
- td(on)
- 150 nS
- Mounting
- TRENCHSTOP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001379678
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
Improved performance for switching speed up to 30kHz, 5µsec short circuit and low EMI
The new 600V TRENCHSTOP™ Performance has been developed based on 600V TRENCHSTOP™ IGBT technology. The new IGBT series combines the best trade-off between conduction and switch-off energy with outstanding robustness and excellent EMI behavior.
- Lower total switching losses (E ts) i.e. better efficiency IGBT
- 7% lower E ts for switching speed of 8kHz
- 11% lower E ts for switching speed of 15kHz
- Low speed dV/dt switching (<5V/ns)
- Low EMI
- Improved cell design for higher reliability
- Motor control
- Air conditioning compressors
- HVAC motor drives
- UPS
- Solar power converters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IKW50N65ET7XKSA1IGBT 650V 50A 1.35V TO-247 Part No.: IGBT2833 package: TO-247-3 Packaging: TUBE |
Unit Price
3,39 $
Unit Pack
240
|
Stock Info
21 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|