IKW40N65WR5XKSA1


image shown is a representation only
Description:
IGBT 650V 40A 1,40V TO247-3
Supplier:
INFINEON
Matchcode:
IKW40N65WR5
Rutronik No.:
IGBT2184
Unit Pack:
30
MOQ:
240
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 40 A
- V(CEsat)
- 1,4 V
- Package
- TO-247
- Bodydiode
- YES
- P(tot)
- 230 W
- Automotive
- NO
- t(r)
- 18 nS
- td(off)
- 432 nS
- td(on)
- 42 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- TUBE
- Supplier Part
- SP001174974
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 21 weeks
High speed 650 V, 40 A reverse conducting TRENCHSTOP™ 5 WR5 IGBT in TO-247 package. It was specifically optimized for full rated hard switching turn off typically found in Welding inverter application. Excellent price/performance ratio of WR5 IGBT allows access to the high performance technology also for cost sensitive customers. WR5 is recommended for use in AC-DC PFC stage in Welding, UPS and Solar.
Summary of Features
- Optimized for full rated hard switching turn off typically found in Welding
- Very low V ce(sat) of 1.35V @25°C
- Low E tot
- Soft recovery and low Q rr for diode
- Good R goff controllability
Benefits
- Best price/performance ratio
- Good fit to mainstream design of fsw > 20kHz
- Low T j & T c for lower heatsink and cooling cost
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.