IKW30N60DTPXKSA1

Best Choice

image shown is a representation only
Description:
IGBT 600V 30A 1,6V TO247-3
Supplier:
INFINEON
Matchcode:
IKW30N60DTP
Rutronik No.:
IGBT2369
Unit Pack:
30
MOQ:
30
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 53 A
- td(on)
- 90 ns
- td(off)
- 200 ns
- P(tot)
- 175 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- THT
- Mounting
- TRENCHSTOP
- Automotive
- NO
- Package
- TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001379684
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
Improved performance for switching speed up to 30kHz, 5µsec short circuit and low EMI
The new 600V TRENCHSTOP™ Performance has been developed based on 600V TRENCHSTOP™ IGBT technology. The new IGBT series combines the best trade-off between conduction and switch-off energy with outstanding robustness and excellent EMI behavior.
- Lower total switching losses (E ts) i.e. better efficiency IGBT 7% lower E ts for switching speed of 8kHz 11% lower E ts for switching speed of 15kHz
- Low speed dV/dt switching (<5V/ns)
- Low EMI
- Improved cell design for higher reliability
- Motor control
- Air conditioning compressors
- HVAC motor drives
- UPS
- Solar power converters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IKW30N65ET7XKSA1IGBT 650V 30A 1.35V TO-247 Part No.: IGBT2831 package: TO-247-3 Packaging: TUBE |
Unit Price
2,48 $
Unit Pack
240
|
Stock Info
21 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|