IKW20N65ET7XKSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 20 A
- V(CEsat)
- 1,35 V
- Package
- TO-247-3
- Bodydiode
- YES
- P(tot)
- 136 W
- Automotive
- NO
- t(r)
- 10 nS
- td(off)
- 210 nS
- td(on)
- 16 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT7 T7
- Packaging
- TUBE
- Supplier Part
- SP005348286
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
650 V, 20 A IGBT with anti-parallel diode in TO-247 package
Hard-switching 650 V, 20 A TRENCHSTOP™ IGBT7 discrete in TO-247 package with soft EC7 diode inside. This price performance optimized range has premium controllability for the better EMI while switching losses are lower than the former technologies.
Summary of Features
- Very low VCEsat
- Low turn-off losses
- Short tail current
- Reduced EMI
- Humidity robust design
- Very soft, fast recovery anti-parallel diode
- Maximum junction temperature 175°C
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
Applications
- Industrial drives
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.