IKW15N120BH6XKSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 15 A
- V(CEsat)
- 1,9 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 200 W
- Automotive
- NO
- t(r)
- 29 nS
- td(off)
- 240 nS
- td(on)
- 18 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT6
- Packaging
- TUBE
- Supplier Part
- SP001666618
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
1200 V, 15 A IGBT with anti-parallel diode in TO-247 package
High Speed 1200 V, 15 A hard-switching TRENCHSTOP™ IGBT6 co-packed with a very soft and fast recovery anti-parallel diode in a TO-247 package is optimized for the best compromise between switching and conduction losses.
Summary of Features
- High efficiency in hard switching and resonant topologies
- Easy paralleling capability due to positive temperature coefficient in VCEsat
- Low EMI
- Low Gate Charge QG
- Very soft, fast recovery anti-parallel diode
- High ruggedness, temperature stable behavior
- Very tight parameter distribution
Benefits
- Lowest losses on IGBT, high system efficiency for higher power output
- Fast and easy replacement of predecessor H3 technology
- High device reliability and lifetime expectancy
Applications
- Energy Storage Systems
- Industrial heating and welding
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.