IKQB120N75CP2AKSA1

New Product

image shown is a representation only
Description:
IGBT 750V 120A 1,4V TO247-3
Supplier:
INFINEON
Matchcode:
IKQB120N75CP2
Rutronik No.:
IGBT3276
Unit Pack:
240
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 750 V
- I(C)
- 120 A
- V(CEsat)
- 1,4 V
- Package
- TO247-3
- Bodydiode
- No
- P(tot)
- 577 W
- Automotive
- NO
- t(r)
- 50 nS
- td(off)
- 285 nS
- td(on)
- 57 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005425418
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.