IKQ150N65EH7XKSA1


image shown is a representation only
Description:
IGBT 650V 120A 1,4V TO247-3
Supplier:
INFINEON
Matchcode:
IKQ150N65EH7
Rutronik No.:
IGBT3257
Unit Pack:
240
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 120 A
- V(CEsat)
- 1,4 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 498 W
- Automotive
- NO
- t(r)
- 17 nS
- td(off)
- 175 nS
- td(on)
- 25 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP005588845
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.