IKQ120N120CS7
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
New Product
![INFINEON SP005419717](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ikq120n120cs7.jpg)
image shown is a representation only
Description:
IGBT 1200V 120A 1,65V TO247-3
Supplier:
INFINEON
Matchcode:
IKQ120N120CS7
Rutronik No.:
IGBT3195
Unit Pack:
240
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 120 A
- V(CEsat)
- 1,65 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 525 W
- Automotive
- NO
- t(r)
- 34 nS
- td(off)
- 215 nS
- td(on)
- 44 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP005419717
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.