IKQ100N60TXKSA1


image shown is a representation only
Description:
IGBT 600V 100A 1.50V TO247-3
Supplier:
INFINEON
Matchcode:
IKQ100N60T
Rutronik No.:
IGBT1636
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 100 A
- V(CEsat)
- 1,50 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 714 W
- Automotive
- NO
- t(r)
- 38 nS
- td(off)
- 290 nS
- td(on)
- 30 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Tren.Stop5
- Packaging
- TUBE
- Supplier Part
- SP001138296
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
Hard-switching 600 V, 100 A TRENCHSTOP™ IGBT technology in a TO-247PLUS package.This package has the same outer dimensions as the industry standard TO-247, but due to the absence of the screw hole, allows up to 120A in 600V. Also the total backside active thermal pad area has been increased to improve heat dissipation capabilities of the package.
Summary of Features
- Highest current rating co-pack 600 V in 100 A and 120 A
- 35 % bigger active thermal pad area for up to 20% lower thermal resistance R th(jh)
- Extended creepage distance of 4.25 mm – 2mm bigger than TO-247
Benefits
- Higher system power density – Ic increase keeping the same system thermal performance
- Lower thermal resistance Rth(jh) and improved by ~15% heat dissipation capability of TO-247PLUS vs TO-247
- Higher reliability, extended lifetime of the device
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.