IKP20N65H5XKSA1


image shown is a representation only
Description:
IGBT 650V 20A 1,65V TO220-3
Supplier:
INFINEON
Matchcode:
IKP20N65H5
Rutronik No.:
IGBT2278
Unit Pack:
500
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 20 A
- V(CEsat)
- 1,65 V
- Package
- TO-220
- Bodydiode
- YES
- P(tot)
- 63 W
- Automotive
- NO
- t(r)
- 8 nS
- td(off)
- 156 nS
- td(on)
- 18 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- TUBE
- Supplier Part
- SP001133078
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
High Speed 650 V, 20 A hard-switching IGBT TRENCHSTOPTM 5 co-packed with RAPID 1 fast and soft anti-parallel diode in a TO-220 package, is defined as "best-in-class" IGBT.
Summary of Features
- 650 V breakthrough voltage
- Compared to best-in-class HighSpeed 3 family
- Factor 2.5 lower Qg
- Factor 2 reduction in switching losses
- 200mV reduction in VCEsat
- Co-packed with Rapid Si-diode technology
- Low COES/EOSS
- Mild positive temperature coefficient VCEsat
- Temperature stability of Vf
Benefits
- best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
- 50 V increase in the bus voltage possible without compromising reliability
- Higher power density design
Target Applications
- Uninterruptible power supply (UPS)
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.