IKN03N60RC2ATMA1


image shown is a representation only
Description:
IGBT 600V 9A 1,5V SOT-223-3
Supplier:
INFINEON
Matchcode:
IKN03N60RC2
Rutronik No.:
IGBT3083
Unit Pack:
50
MOQ:
3000
package:
SOT223-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 9 A
- V(CEsat)
- 2 V
- Package
- SOT223-3
- Bodydiode
- YES
- P(tot)
- 6.3 W
- Automotive
- NO
- t(r)
- 45.5 nS
- td(off)
- 77.5 nS
- td(on)
- 7 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- RCD2
- Packaging
- REEL
- Supplier Part
- SP005349949
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.