IKFW90N60EH3XKSA1


image shown is a representation only
Description:
IGBT 600V 75A 1.85V HSIP247-3
Supplier:
INFINEON
Matchcode:
IKFW90N60EH3
Rutronik No.:
IGBT2962
Unit Pack:
240
MOQ:
240
package:
HSIP247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 77 A
- V(CEsat)
- 1.85 V
- Package
- HSIP247-3
- Bodydiode
- YES
- P(tot)
- 178 W
- Automotive
- NO
- t(r)
- 45 nS
- td(off)
- 210 nS
- td(on)
- 32 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT3-HS
- Packaging
- TUBE
- Supplier Part
- SP001502666
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Description:
Summary of Features
- Short circuit withstand time 5μs at Tvj = 175°C
- Positive temperature coefficient in VCEsat
- Low EMI
- Very soft, fast recovery anti-parallel diode
- Maximum junction temperature 175°C
- 2500 VRMS electrical isolation, 50/60 Hz, t = 1 min
- 100 % tested isolated mounting surface
- Pb-free lead plating; RoHS compliant
- Qualified for industrial applications according to the relevant tests of JEDEC 47/20/22
Benefits
- No need to use isolation material and thermal grease
- 35% reduction in assembling time compared to standard TO-247 with Iso-foils
- Increased yield eliminating misalignments of isolation foils
- Up to 10°C lower Tc compared to standard TO-247 with isolation material
- Up to 20% Iout increase for higher power output
- Complete manufacturing process control
- Easy paralleling
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.