IKFW50N65EH5XKSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 59 A
- V(CEsat)
- 1.65 V
- Package
- HSIP247-3
- Bodydiode
- YES
- P(tot)
- 124 W
- Automotive
- NO
- t(r)
- 23 nS
- td(off)
- 138 nS
- td(on)
- 20 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP001728804
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 21 weeks
650 V, 50 A IGBT with anti-parallel diode in TO-247 package
Hard-switching 650 V, 50 A TRENCHSTOP™ 5 H5 IGBT discrete in TO-247 advanced isolation package is the highest efficiency discrete IGBT technology on the market ideally suited for customers who are looking for outstanding efficiency and power density.
This package eliminates the need of isolation material and enables high power density, the best thermal performance and the lowest cooling effort thanks to an effective and reliable thermal path from the IGBT die to the heatsink.
Summary of Features
- Best in class 650V IGBT technology, medium speed (S5) and ultra fast speed switching (H5)
- Guaranteed 2500 VRMS electrical isolation, 50/60 Hz, t = 1 min. 100% tested. Fully isolated package
- Lowest Rth(j-h) for higher power density
- No need to use isolation foils/TIM for reliable fast assembly (up to 35% shorter assembly time)
- Low coupling capacitance (38 pF)
Benefits
- No need to use isolation material and thermal grease
- 35% reduction in assembling time compared to standard TO-247 with Iso-foils
- Increased yield eliminating misalignments of isolation foils
- Up to 10°C lower Tc compared to standard TO-247 with isolation material
- Up to 20% Iout increase for higher power output
- Complete manufacturing process control
- Easy paralleling
- Fast EV charging
- Industrial heating and welding
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.