IKFW40N65ES5XKSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 60 A
- V(CEsat)
- 1.35 V
- Package
- HSIP247-3
- Bodydiode
- YES
- P(tot)
- 106 W
- Automotive
- NO
- t(r)
- 12 nS
- td(off)
- 105 nS
- td(on)
- 18 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP005401489
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 21 weeks
650 V, 40 A IGBT in TO-247 advanced isolation package
Hard-switching 650 V, 40 A TRENCHSTOP™ 5 S5 IGBT discrete in TO-247 advanced isolation package addresses applications switching between 10 kHz and 40 kHz and due to high controllability and smooth switching behavior delivers not only high efficiency, but easy design-in, faster time-to-market cycles and simplification of circuit design.
This package eliminates the need of isolation material and enables high power density, the best thermal performance and the lowest cooling effort thanks to an effective and reliable thermal path from the IGBT die to the heatsink.
Summary of Features
- Very low VCEsat of 1.35 V at 25°C, 20% lower than TRENCHSTOP™ 5 S5
- 4 times Ic pulse current (100°C Tc)
- Soft current fall characteristics with no tail current
- Symmetrical, low voltage overshoot
- Gate voltage under control (no oscillation). No risk of unwanted turn-on of device and no need for gate clamping
- 2500 VRMS electrical isolation, 50/60 Hz, t = 1 min
- 100 % tested isolated mounting surface
- Pb-free lead plating; RoHS compliant
- Qualified for industrial applications according to the relevant tests of JEDEC 47/20/22
Benefits
- No need to use isolation material and thermal grease
- 35% reduction in assembling time compared to standard TO-247 with Iso-foils
- Increased yield eliminating misalignments of isolation foils
- Up to 10°C lower Tc compared to standard TO-247 with isolation material
- Up to 20% Iout increase for higher power output
- Complete manufacturing process control
- Easy paralleling
- Fast EV charging
- Industrial heating and welding
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.