IKD15N60RC2ATMA1


image shown is a representation only
Description:
IGBT 600V 15A TO-252-3
Supplier:
INFINEON
Matchcode:
IKD15N60RC2
Rutronik No.:
IGBT2928
Unit Pack:
1
MOQ:
1
package:
TO-252-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 15 A
- V(CEsat)
- 2 V
- Package
- TO-252-3
- Bodydiode
- YES
- P(tot)
- 57.7 W
- Automotive
- NO
- t(r)
- 19 nS
- td(off)
- 393 nS
- td(on)
- 16 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- RC DRIVES2
- Packaging
- REEL
- Supplier Part
- SP005349957
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
600 V, 15 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package
RC Drives 2 600 V, 15 A IGBT Discrete in PG-TO252-3 package. RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.
Summary of Features
- Improved controllability
- Operating range up to 20 kHz
- Humidity robust design
- Short circuit capability 3 us at 400V Vcc , TC = 150 ℃
- Junction tempeture 175 °C
- Very tight parameter distribution
- Pb free lead plating, RoHs compliant
- Complete product spectrum and SPICE models
Benefits
- Low switching loses on competitive price
- Improved controllability
- Humidity Ruggedness improvement
- Easy to design in products – drop in SMD replacement in DPAK and SOT
- High system realibility
- Enable inverterization of Small Appliance application with SOT
- Hood fan
- Mixer - variable speed DC and SRM motors
- Refrigeration system – compressor drive solutions
- Residential aircon - motor-, system control and monitoring
- Washing machine – motor-, system control and monitoring
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.