IKD08N65ET6ARMA1


image shown is a representation only
Description:
IGBT 650V 8A DPAK TO-252-3
Supplier:
INFINEON
Matchcode:
IKD08N65ET6
Rutronik No.:
IGBT2931
Unit Pack:
3000
MOQ:
3000
package:
TO252-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 8 A
- V(CEsat)
- 1.5 V
- Package
- TO252-3
- Bodydiode
- YES
- P(tot)
- 47 W
- Automotive
- NO
- t(r)
- 12 nS
- td(off)
- 59 nS
- td(on)
- 20 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TRENCHST.6
- Packaging
- REEL
- Supplier Part
- SP004275470
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 100 weeks
650 V, 8 A IGBT with anti-parallel diode in TO-252-3 package
Hard-switching 650 V, 8 A TRENCHSTOP™ IGBT6 discrete in TO-252-3 package. This price optimized range has premium controllability for a best cost efficient solution.
Summary of Features
- Very low VCEsat
- Maximum junction temperature 175 °C
- Short circuit withstand time 3 µ at 400 V Vcc , TC = 150 ℃
- Low gate charge QG
- Pb-free lead plating; RoHS compliant
Trench and field-stop technology for 650 V applications offers :
- very tight parameter distribution
- high ruggedness, temperature stable behavior
- low VCEsat and positive temperature coefficient
- Motor control and drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.